Part Details for MICRF505YML by Micrel Inc
Overview of MICRF505YML by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICRF505YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 850MHz and 950MHz ISM Band Transceiver | 9200 |
|
RFQ | |
DISTI #
1292978
|
element14 Asia-Pacific | 433/915MHZ ITRANSCEIVER, SMD, MLF32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6056 / $2.8860 | Buy Now |
DISTI #
1292978
|
Farnell | 433/915MHZ ITRANSCEIVER, SMD, MLF32 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.0001 | Buy Now |