Part Details for MICRF405YML by Micrel Inc
Overview of MICRF405YML by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for MICRF405YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MICRF405YML-ND
|
DigiKey | 290MHZ - 980MHZ ISM BAND ASK/FSK Min Qty: 229 Container: Bulk MARKETPLACE PRODUCT |
4931 In Stock |
|
$1.3100 | Buy Now |
|
Rochester Electronics | MICRF405 - 290MHz - 980MHz ISM BAND ASK/FSK Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 4931 |
|
$1.1200 / $1.3200 | Buy Now |
|
Chip1Cloud | 290MHz-980MHz ISM Band ASK / FSK Transmitter | 277 |
|
RFQ |
Part Details for MICRF405YML
MICRF405YML CAD Models
MICRF405YML Part Data Attributes:
|
MICRF405YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF405YML
Micrel Inc
Telecom Circuit, 1-Func, 4 X 4 MM, LEAD FREE, MLF-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 4 X 4 MM, LEAD FREE, MLF-24 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |