-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, DSO12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9366
|
Newark | Low-Current, Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
576-3337-1-ND
|
DigiKey | IC ENCODER 10MLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MICRF302YML-TR
|
Avnet Americas | Parallel Encoder 10-Pin VDFN T/R - Tape and Reel (Alt: MICRF302YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MICRF302YMLTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Low-Current, <4.8kbps, Push-Button Packet Encoder RoHS: Compliant | 0 |
|
$0.7700 | Order Now |
DISTI #
MICRF302YML-TR
|
Microchip Technology Inc | Low-Current, <4.8kbps, Push-Button Packet Encoder, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $1.1300 | Buy Now |
DISTI #
MICRF302YML-TR
|
Avnet Americas | Parallel Encoder 10-Pin VDFN T/R - Tape and Reel (Alt: MICRF302YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Low-Current, <4.8kbps, Push-Button Packet Encoder - Package: 10 VDFN 2.5x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
MICRF302YML-TR
|
Richardson RFPD | ENCODER/DECODER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MICRF302YML-TR
|
Avnet Silica | Parallel Encoder 10-Pin VDFN T/R (Alt: MICRF302YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Encoder 10-Pin DFN EP T/R / IC ENCODER PAR QWIKRADIO 10-MLF | 1270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICRF302YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF302YML-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, DSO12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.50 X 2.50 MM, GREEN, MLF-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2.5 mm |