Part Details for MICRF230YQS-TR by Microchip Technology Inc
Results Overview of MICRF230YQS-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MICRF230YQS-TR Information
MICRF230YQS-TR by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MICRF230YQS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9363
|
Newark | 400-450Mhz Ask/Ook Receiver W/ Auto-Poll, Rssi, Squelch 16 Qsop 3.90Mm(.150In) T/R Rohs Compliant: Y... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
576-4898-1-ND
|
DigiKey | RF RCVR ISM 433.92MHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3100 / $2.7800 | Buy Now |
DISTI #
MICRF230YQS-TR
|
Avnet Americas | ASK / OOK Receiver, 400 MHz to 450 MHz, 16 Pins, QSOP - Tape and Reel (Alt: MICRF230YQS-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.3226 / $2.4802 | Buy Now |
DISTI #
998-MICRF230YQSTR
|
Mouser Electronics | RF Receiver 400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch RoHS: Compliant | 1983 |
|
$2.3100 / $2.7800 | Buy Now |
DISTI #
MICRF230YQS-TR
|
Microchip Technology Inc | 400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch, QSOP, Projected EOL: 2039-10-18 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel |
1500 Alternates Available |
|
$2.0200 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $6.0200 | Buy Now |
|
NAC | 400-450MHz ASK/OOK Receiver w/ Auto-Poll, RSSI, Squelch - Package: 16 QSOP 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4600 / $3.0300 | Buy Now |
DISTI #
MICRF230YQS-TR
|
Richardson RFPD | MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6300 | Buy Now |
DISTI #
MICRF230YQS-TR
|
Avnet Silica | ASK OOK Receiver 400 MHz to 450 MHz 16 Pins QSOP (Alt: MICRF230YQS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MICRF230YQS-TR
MICRF230YQS-TR CAD Models
MICRF230YQS-TR Part Data Attributes
|
MICRF230YQS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF230YQS-TR
Microchip Technology Inc
MOD RCVR 450MHZ ASK/OOK 16QSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.90 X 6 MM, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 20 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
Alternate Parts for MICRF230YQS-TR
This table gives cross-reference parts and alternative options found for MICRF230YQS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICRF230YQS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MICRF230YQS-T5 | Microchip Technology Inc | Check for Price | MOD RCVR 450MHZ ASK/OOK 16QSOP | MICRF230YQS-TR vs MICRF230YQS-T5 |