-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2559
|
Newark | Rf Receiver, 20Kbps, 300-450Mhz, Qsop-16, Frequency Min:300Mhz, Frequency Max:450Mhz, Rf/If Modul... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 412 |
|
$2.3900 | Buy Now |
DISTI #
70Y9356
|
Newark | 300Mhz To 450Mhz, 3.0V To 3.6V, 6Ma, RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MICRF220AYQS-CT-ND
|
DigiKey | RF RX ASK/OOK 300-450MHZ 16QSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
530 In Stock |
|
$1.2700 / $1.3600 | Buy Now |
DISTI #
MICRF220AYQS-TR
|
Avnet Americas | ASK / OOK Receiver, 300 MHz to 450 MHz, 16 Pins, QSOP - Tape and Reel (Alt: MICRF220AYQS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2733 / $1.3597 | Buy Now |
DISTI #
998-MICRF220AYQSTR
|
Mouser Electronics | RF Receiver 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown RoHS: Compliant | 4998 |
|
$1.2700 / $2.2500 | Buy Now |
DISTI #
MICRF220AYQS-TR
|
Microchip Technology Inc | 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown, QSOP, Projected... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
500 Alternates Available |
|
$1.1200 / $1.3600 | Buy Now |
|
Future Electronics | MICRF220 Series 20 kbps 4.3 mA ASK/OOK Receiver with RSSI and Squelch - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R RoHS: Compliant | 0 |
|
$1.1700 / $1.3400 | Buy Now |
|
NAC | 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown - Package: 16 QS... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3500 / $1.6600 | Buy Now |
DISTI #
MICRF220AYQS-TR
|
Richardson RFPD | MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICRF220AYQS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF220AYQS-TR
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 6 X 4.90 MM, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |