Part Details for MICRF219AYQS-TR by Microchip Technology Inc
Overview of MICRF219AYQS-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICRF219AYQS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MICRF219AYQS-TR-ND
|
DigiKey | RF RX ASK/OOK 300-450MHZ 16QSOP Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
998-MICRF219AYQSTR
|
Mouser Electronics | RF Receiver QwikRadio, Receiver (Not Recommended for New Designs) RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
DISTI #
MICRF219AYQS-TR
|
Microchip Technology Inc | QwikRadio, Receiver (Not Recommended for New Designs), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3000 / $3.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Chip1Cloud | IC RECEIVER QWIKRADIO 16QSOP | 36300 |
|
RFQ |
Part Details for MICRF219AYQS-TR
MICRF219AYQS-TR CAD Models
MICRF219AYQS-TR Part Data Attributes:
|
MICRF219AYQS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF219AYQS-TR
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |