Part Details for MICRF112YMM by Micrel Inc
Overview of MICRF112YMM by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICRF112YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MICRF112 - 300MHz TO 450MHZ, PLUS 10DBM, 1.8V TO 3.6V, ASK/FSK Transmitter with SHUTDOWN RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.7933 / $0.9333 | Buy Now |
DISTI #
1494165
|
element14 Asia-Pacific | TRANSMITTER, ASK/FSK, UHF, MSOP10 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6464 / $0.7183 | Buy Now |
DISTI #
1494165
|
Farnell | TRANSMITTER, ASK/FSK, UHF, MSOP10 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.6123 / $2.3339 | Buy Now |
Part Details for MICRF112YMM
MICRF112YMM CAD Models
MICRF112YMM Part Data Attributes:
|
MICRF112YMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF112YMM
Micrel Inc
Consumer Circuit, PDSO10, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |