MICRF033BM
Description: Consumer Circuit PDSO8

Overview of MICRF033BM by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MICRF033BM by Micrel Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MICRF033BM-ND
DigiKey QWIKRADIO 900 MHZ UHF RECEIVER Min Qty: 132 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 20478
In Stock
  • 132 $2.2900
$2.2900 Buy Now
Rochester Electronics MICRF033 - QWIKRADIO 900 MHz UHF RECEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 20478
  • 1 $2.3100
  • 25 $2.2600
  • 100 $2.1700
  • 500 $2.0800
  • 1,000 $1.9600
$1.9600 / $2.3100 Buy Now

CAD Models for MICRF033BM by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MICRF033BM by Micrel Inc

MICRF033BM
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
SOIC-8
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MICRF033BM
    Micrel Inc
    Consumer Circuit PDSO8
    VS

Related Parts for MICRF033BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MICRF033BM by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MICRF033BM by Micrel Inc

  • Please alert me when MICRF033BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MICRF033BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MICRF033BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MICRF033BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MICRF033BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MICRF033BM by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: