Part Details for MICRF003BM by Micrel Inc
Overview of MICRF003BM by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MICRF003BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | MICRF003 - QWIKRADIO TM 900 MHz UHF RECEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 99181 |
|
$1.9000 / $2.2300 | Buy Now |
|
ComSIT USA | QWIKRADIO TM 900 MHZ UHF RECEIVER Consumer Circuit, CMOS, PDSO16 RoHS: Not Compliant | Europe - 44 |
|
RFQ |
Part Details for MICRF003BM
MICRF003BM CAD Models
MICRF003BM Part Data Attributes:
|
MICRF003BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF003BM
Micrel Inc
Consumer Circuit CMOS PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-16 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MICRF003BM
This table gives cross-reference parts and alternative options found for MICRF003BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICRF003BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICRF003BM | Consumer Circuit, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | MICRF003BM vs MICRF003BM |