Part Details for MICRF002YM by Micrel Inc
Overview of MICRF002YM by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICRF002YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO16 | 18 |
|
$2.8125 / $5.6250 | Buy Now |
|
Rochester Electronics | 300-440MHZ QWIKRADIO ASK RECEIVER RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$3.0000 / $3.5300 | Buy Now |
DISTI #
2431872
|
Farnell | RF RECEIVER, 300-440MHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.3803 / $1.4054 | Buy Now |
Part Details for MICRF002YM
MICRF002YM CAD Models
MICRF002YM Part Data Attributes:
|
MICRF002YM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF002YM
Micrel Inc
Consumer Circuit, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |