Part Details for MICD-019-01.72-SEU-SED-1 by Samtec Inc
Overview of MICD-019-01.72-SEU-SED-1 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MICD-019-01.72-SEU-SED-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MICD-019-01.72-SEU-SED-1-ND
|
DigiKey | 0.635 MM HIGH-SPEED COAX CABLE A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for MICD-019-01.72-SEU-SED-1
MICD-019-01.72-SEU-SED-1 CAD Models
MICD-019-01.72-SEU-SED-1 Part Data Attributes
|
MICD-019-01.72-SEU-SED-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MICD-019-01.72-SEU-SED-1
Samtec Inc
Cable Assembly, 38 Conductor(s), 38AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | SILVER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.01 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.044 mm | |
MIL Conformance | NO | |
Number of Conductors | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 2.68 Ω | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |