Part Details for MICC-R15M-31 by FASTRON GmBH
Overview of MICC-R15M-31 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICC-R15M-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-MICC-R15M-31
|
Mouser Electronics | RF Inductors - Leaded .15uH 1MHz RoHS: Compliant | 0 |
|
$0.2770 / $0.2890 | Order Now |
|
Onlinecomponents.com | Phenolic Core Leaded Inductor - Fixed Choke Coil - 0.15μH ±20% - Q: 35 - DCR: 0.13 - 1.02A - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.2534 / $0.2848 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 0.15?H, Tolerance: 20%, Q min: 35, DCR max: 0.13?, Rated DC Current: 1.02A, Core Material: Phenolic, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Complia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2516 / $0.3000 | Buy Now |
Part Details for MICC-R15M-31
MICC-R15M-31 CAD Models
MICC-R15M-31 Part Data Attributes
|
MICC-R15M-31
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
MICC-R15M-31
FASTRON GmBH
General Purpose Inductor, 0.15uH, 20%, Phenolic-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Phenolic | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 1.02 A | |
Reference Standard | UL | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25.2 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |