Part Details for MICA16 by Lumberg Connect GmbH
Overview of MICA16 by Lumberg Connect GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Price & Stock for MICA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S427800085037
|
Chip1Stop | Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount Box RoHS: Compliant | 3595 |
|
$1.0900 / $2.9900 | Buy Now |
Part Details for MICA16
MICA16 CAD Models
MICA16 Part Data Attributes
|
MICA16
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
MICA16
Lumberg Connect GmbH
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | LUMBERG | |
Additional Feature | MICROMODUL | |
Body Breadth | 0.276 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.899 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8062 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 197u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3892 N |
Alternate Parts for MICA16
This table gives cross-reference parts and alternative options found for MICA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHSM-216-S-02-T-V | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | MICA16 vs SSHSM-216-S-02-T-V |
SMM-116-02-S-S-LC | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Black Insulator, Plug, | Samtec Inc | MICA16 vs SMM-116-02-S-S-LC |
RS1-16-SG-SMT-A | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | MICA16 vs RS1-16-SG-SMT-A |
EFD10-16-B-A-A | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Wave Tech Co Ltd | MICA16 vs EFD10-16-B-A-A |
EFD10-16-A-A-A | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Wave Tech Co Ltd | MICA16 vs EFD10-16-A-A-A |
BG230-16-A-N-A | Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Global Connector Technology | MICA16 vs BG230-16-A-N-A |
0800IDC-16-U | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking | Ratioplast Electronics | MICA16 vs 0800IDC-16-U |
2000H-116B-L | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking | Ratioplast Electronics | MICA16 vs 2000H-116B-L |
2RS1-16-T-SMT-A-PP-T/R | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | MICA16 vs 2RS1-16-T-SMT-A-PP-T/R |
B067-1637-706-Z | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | MICA16 vs B067-1637-706-Z |