-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3325
|
Newark | 500Ma Fixed Output Ldo With Ripple Blocker Technology 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94345-SYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
576-4245-1-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 6TDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7351 In Stock |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
MIC94345-SYMT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC94345-SYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
998-MIC94345-SYMTTR
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Output LDO with Ripple Blocker Technology RoHS: Compliant | 8501 |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
V72:2272_07851564
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1598 |
|
$0.3975 / $0.4317 | Buy Now |
DISTI #
MIC94345-SYMT-TR
|
Microchip Technology Inc | 500mA Fixed Output LDO with Ripple Blocker Technology, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
12700 Alternates Available |
|
$0.3500 / $0.4900 | Buy Now |
|
Future Electronics | MIC94345 Series 3.3 V 500 mA Surface Mount Positive Fixed LDO - TDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R RoHS: Compliant |
10 In Stock 2700 Factory Stock |
|
$0.2916 / $0.3665 | Buy Now |
DISTI #
62163660
|
Verical | LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2217 | Americas - 1598 |
|
$0.3975 | Buy Now |
|
NAC | 500mA Fixed Output LDO with Ripple Blocker Technology - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 2700 |
|
$0.3900 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94345-SYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94345-SYMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC94345-SYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94345-SYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94345-SYMT-T5 | Fixed Positive LDO Regulator | Microchip Technology Inc | MIC94345-SYMT-TR vs MIC94345-SYMT-T5 |