Part Details for MIC94310-DYMT-TR by Microchip Technology Inc
Overview of MIC94310-DYMT-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC94310-DYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3287
|
Newark | 200Ma Ripple Blocker, With Fixed Output Voltage Follower 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94310-DYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 | Buy Now |
DISTI #
576-4123-1-ND
|
DigiKey | IC REG LINEAR 1.85V 200MA 4TMLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10004 In Stock |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
MIC94310-DYMT-TR
|
Avnet Americas | LDO Regulator Pos 1.85V 0.2A 4-Pin UDFN T/R - Tape and Reel (Alt: MIC94310-DYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
998-MIC94310-DYMTTR
|
Mouser Electronics | LDO Voltage Regulators 200mA Ripple Blocker, with Fixed Output Voltage Follower | 9945 |
|
$0.2660 / $0.3700 | Buy Now |
DISTI #
MIC94310-DYMT-TR
|
Microchip Technology Inc | 200mA Ripple Blocker, with Fixed Output Voltage Follower, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 105390 |
|
$0.2600 / $0.3700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.85V 0.2A Automotive 4-Pin TDFN EP T/R RoHS: Compliant | 105000 Factory Stock |
|
$0.2607 / $0.5460 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.85V 0.2A 4TMLF | 2258 |
|
RFQ | |
|
NAC | 200mA Ripple Blocker, with Fixed Output Voltage Follower - Package: 4 UDFN 1.2x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 85000 |
|
$0.3000 / $0.3700 | Buy Now |
|
Master Electronics | LDO Regulator Pos 1.85V 0.2A Automotive 4-Pin TDFN EP T/R RoHS: Compliant | 105000 Factory Stock |
|
$0.2607 / $0.5460 | Buy Now |
Part Details for MIC94310-DYMT-TR
MIC94310-DYMT-TR CAD Models
MIC94310-DYMT-TR Part Data Attributes
|
MIC94310-DYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94310-DYMT-TR
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.35 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.00925% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.9055 V | |
Output Voltage1-Min | 1.7945 V | |
Output Voltage1-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
Alternate Parts for MIC94310-DYMT-TR
This table gives cross-reference parts and alternative options found for MIC94310-DYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94310-DYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94310-DYMT | 1.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT | Microchip Technology Inc | MIC94310-DYMT-TR vs MIC94310-DYMT |
MIC94310-DYMT-T5 | Fixed Positive LDO Regulator | Microchip Technology Inc | MIC94310-DYMT-TR vs MIC94310-DYMT-T5 |