Part Details for MIC94310-DYMT-T5 by Microchip Technology Inc
Results Overview of MIC94310-DYMT-T5 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC94310-DYMT-T5 Information
MIC94310-DYMT-T5 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC94310-DYMT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4122-1-ND
|
DigiKey | IC REG LINEAR 1.85V 200MA 4TMLF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4700 | Buy Now |
DISTI #
MIC94310-DYMT-T5
|
Avnet Americas | 200MA RIPPLE BLOCKER, WITH FIXED OUTPUT VOLTAGE FOLLOWER - Tape and Reel (Alt: MIC94310-DYMT-T5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC94310-DYMT-T5
|
Microchip Technology Inc | 200mA Ripple Blocker, with Fixed Output Voltage Follower, UDFN, Projected EOL: 2025-10-18 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: China, Malaysia |
|
Buy Now | |
|
NAC | 200mA Ripple Blocker, with Fixed Output Voltage Follower - Package: 4 UDFN 1.2x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC94310-DYMT-T5
MIC94310-DYMT-T5 CAD Models
MIC94310-DYMT-T5 Part Data Attributes
|
MIC94310-DYMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94310-DYMT-T5
Microchip Technology Inc
Fixed Positive LDO Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.35 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.9055 V | |
Output Voltage1-Min | 1.7945 V | |
Output Voltage1-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |