-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1800mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3233
|
Newark | 1.8V-Rated Reverse-Blocking Pfet 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC94051YM4-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 | Buy Now |
DISTI #
MIC94051YM4-CT-ND
|
DigiKey | MOSFET P-CH 6V 1.8A SOT143 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9331 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MIC94051YM4-TR
|
Avnet Americas | 1.8V-RATED REVERSE-BLOCKING PFET - Tape and Reel (Alt: MIC94051YM4-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
998-MIC94051YM4TR
|
Mouser Electronics | MOSFET 1.8V-rated reverse-blocking PFET RoHS: Compliant | 1837 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MIC94051YM4-TR
|
Microchip Technology Inc | 1.8V-rated reverse-blocking PFET, Projected EOL: 2034-12-29 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.4800 / $0.6400 | Buy Now |
|
Future Electronics | MIC94051 Series Single P-Channel -6 V 0.32 Ohm 568 mW Silicon Mosfet - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4800 / $0.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0.4214 / $0.4859 | Buy Now |
|
Rochester Electronics | MIC94051 - 1.8V-rated reverse-blocking PFET RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.5206 / $0.6125 | Buy Now |
|
Ameya Holding Limited | MOSFET P-CH 6V 1.8A 8MSOP | 12000 |
|
RFQ | |
|
NAC | 1.8V-rated reverse-blocking PFET - Package: 4 SOT-143 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.5200 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94051YM4-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94051YM4-TR
Microchip Technology Inc
1800mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | SUBSTRATE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 6 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.568 W | |
Power Dissipation-Max (Abs) | 0.568 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MIC94051YM4-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94051YM4-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94051BM4 | Small Signal Field-Effect Transistor, 1.8A I(D), 6V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | MIC94051YM4-TR vs MIC94051BM4 |
MIC94051YM4 | 1800mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | MIC94051YM4-TR vs MIC94051YM4 |
MIC94051BM4 | Small Signal Field-Effect Transistor, 1.8A I(D), 6V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Micrel Inc | MIC94051YM4-TR vs MIC94051BM4 |