Part Details for MIC94030BM4 by Micrel Inc
Overview of MIC94030BM4 by Micrel Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC94030BM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 6112 |
|
$0.1268 / $0.4875 | Buy Now |
|
Bristol Electronics | 6099 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SOT-143 | 12486 |
|
$0.1980 / $0.5658 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-143 | 1496 |
|
$0.1690 / $0.6500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-143 | 10487 |
|
$0.2075 / $0.9430 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-143 | 2400 |
|
$0.3301 / $0.9430 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-143 | 2344 |
|
$0.3301 / $0.9430 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-143 | 20 |
|
$0.9392 / $1.1740 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-143 | 4879 |
|
$0.6405 / $2.1350 | Buy Now |
|
Rochester Electronics | TINYFET P-Channel MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 383 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for MIC94030BM4
MIC94030BM4 CAD Models
MIC94030BM4 Part Data Attributes:
|
MIC94030BM4
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94030BM4
Micrel Inc
Small Signal Field-Effect Transistor 1A I(D) 13.5V 1-Element P-Channel Silicon Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | SUBSTRATE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 13.5 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.568 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MIC94030BM4
This table gives cross-reference parts and alternative options found for MIC94030BM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94030BM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94030BM4 | Small Signal Field-Effect Transistor, 1A I(D), 13.5V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 4 PIN | SanDisk Corporation | MIC94030BM4 vs MIC94030BM4 |
MIC94030YM4-TR | 1000mA, 13.5V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | MIC94030BM4 vs MIC94030YM4-TR |
MIC94030BM4 | Small Signal Field-Effect Transistor, 1A I(D), 13.5V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 4 PIN | Microchip Technology Inc | MIC94030BM4 vs MIC94030BM4 |
MIC94030BM4T&R | Small Signal Field-Effect Transistor, 1A I(D), 13.5V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-143, 4 PIN | Microchip Technology Inc | MIC94030BM4 vs MIC94030BM4T&R |