There are no models available for this part yet.
Overview of MIC910BM5 by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC910BM5 by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MIC910BM5-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1324 In Stock |
|
$0.5300 | Buy Now | |
Rochester Electronics | MIC910 - 135MHz LOW-Power SOT-23-5 OP AMP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1324 |
|
$0.4544 / $0.5346 | Buy Now |
CAD Models for MIC910BM5 by Micrel Inc
Part Data Attributes for MIC910BM5 by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
9 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.91 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-10 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
230 V/us
|
Supply Voltage Limit-Max
|
10 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
125000
|
Width
|
1.625 mm
|
Alternate Parts for MIC910BM5
This table gives cross-reference parts and alternative options found for MIC910BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC910BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC910BM5TR | Operational Amplifier, 1 Func, 15000uV Offset-Max, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC910BM5 vs MIC910BM5TR |
MIC910BM5 | OP-AMP, 15000uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MIC910BM5 vs MIC910BM5 |
MIC910BM5 | Operational Amplifier, 1 Func, 15000uV Offset-Max, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC910BM5 vs MIC910BM5 |
Related Parts for MIC910BM5
-
LM258DGOperational Amplifiers
-
MK20FX512VLQ12Microcontrollers
-
MIHW1027Other Analog ICs
-
MIC24051YJLSwitching Regulator or Controllers
-
MIC809RUTRPower Management Circuits
-
MIC5841YWMPeripheral Drivers
-
MIC5255-2.6YD5-TRLinear Regulator ICs
-
XC7S100-2FGGA484IField Programmable Gate Arrays
-
VSC8514XMK-03Network Interfaces