-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 12000ns RESPONSE TIME, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC842LYC5-TR by Microchip Technology Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3688
|
Newark | Comparator, 1.24Vref, Push Pull, 5Sc70, Comparator Type:Precision Voltage, No. Of Comparators:1 Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1338 |
|
$0.6050 / $0.7700 | Buy Now |
DISTI #
71Y3186
|
Newark | 1.5Ua Undervoltage Comparator W/ 1.25% 1.24V Reference, 20Mv Hysteresis, Active- 5 Sc70 - T/R Rohs C... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6050 | Buy Now |
DISTI #
576-2927-1-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SC70 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5568 In Stock |
|
$0.5700 / $0.7700 | Buy Now |
DISTI #
MIC842LYC5-TR
|
Avnet Americas | Analogue Comparator, Precision Voltage, 1 Channels, 12 ?s, 1.5V to 5.5V, SC-70, 5 Pins - Tape and Re... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5733 / $0.6125 | Buy Now |
DISTI #
998-MIC842LYC5TR
|
Mouser Electronics | Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- RoHS: Compliant | 2802 |
|
$0.5700 / $0.7700 | Buy Now |
DISTI #
VBF:5286_07851326
|
Arrow Electronics | Comparator Single 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2318 | Americas - 27000 |
|
$0.6139 | Buy Now |
DISTI #
V72:2272_07851326
|
Arrow Electronics | Comparator Single 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1947 Container: Cut Strips | Americas - 2668 |
|
$0.6284 / $0.6799 | Buy Now |
DISTI #
MIC842LYC5-TR
|
Microchip Technology Inc | 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active-, SC70, Projected EO... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5500 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Comparator Single 5.5V 5-Pin SC-70 T/R RoHS: Compliant |
4190 In Stock |
|
$0.5450 / $0.5590 | Buy Now |
DISTI #
51581573
|
Verical | Comparator Single 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1830 | Americas - 4000 |
|
$0.7124 / $0.7267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC842LYC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC842LYC5-TR
Microchip Technology Inc
COMPARATOR, 12000ns RESPONSE TIME, PDSO5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MIC842LYC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC842LYC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC842LBC5 | Microchip Technology Inc | Check for Price | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | MIC842LYC5-TR vs MIC842LBC5 |
MIC842LBC5 | Micrel Inc | Check for Price | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | MIC842LYC5-TR vs MIC842LBC5 |
A good PCB layout for optimal thermal performance involves placing the MIC842LYC5-TR near a thermal pad or a heat sink, and ensuring good airflow around the device. The PCB should also have sufficient copper area to dissipate heat.
To ensure reliable operation over the full temperature range, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal interface material, and ensure that the device is properly soldered and mounted.
For EMI and EMC compliance, it's crucial to follow proper PCB design and layout guidelines, use shielding and filtering where necessary, and ensure that the device is properly decoupled and bypassed.
To handle overvoltage and undervoltage conditions, it's recommended to use voltage regulators with built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features, and to add external protection circuits if necessary.
Recommended test and measurement techniques for the MIC842LYC5-TR include using a digital multimeter to measure voltage and current, and using an oscilloscope to measure waveforms and transient responses.