Datasheets
MIC810SYC3TR by:

1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, 3 PIN

Part Details for MIC810SYC3TR by Microchip Technology Inc

Overview of MIC810SYC3TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Robotics and Drones

Part Details for MIC810SYC3TR

MIC810SYC3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC810SYC3TR Part Data Attributes

MIC810SYC3TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC810SYC3TR Microchip Technology Inc 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICREL INC
Part Package Code SOIC
Package Description TSSOP,
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.05 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP3/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.4 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) 40
Width 1.25 mm

Alternate Parts for MIC810SYC3TR

This table gives cross-reference parts and alternative options found for MIC810SYC3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC810SYC3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC810SBC3 Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SC-70, 3 PIN Micrel Inc MIC810SYC3TR vs MIC810SBC3
MIC810SBC3TR Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Micrel Inc MIC810SYC3TR vs MIC810SBC3TR
MIC810SYC3TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, 3 PIN Micrel Inc MIC810SYC3TR vs MIC810SYC3TR
MIC810SBC3 Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SC-70, 3 PIN Microchip Technology Inc MIC810SYC3TR vs MIC810SBC3
Part Number Description Manufacturer Compare
MIC810SYC3TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, 3 PIN Micrel Inc MIC810SYC3TR vs MIC810SYC3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC810SYC3TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC810SYC3TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC810SYC3TR would you like to use for your alert(s)?
  • Please alert me when MIC810SYC3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC810SYC3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC810SYC3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC810SYC3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC810SYC3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC810SYC3TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: