There are no models available for this part yet.
Overview of MIC810JUTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Robotics and Drones
CAD Models for MIC810JUTR by Microchip Technology Inc
Part Data Attributes for MIC810JUTR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
SOT-23
|
Package Description
|
TSSOP,
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.8575 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.15 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.3 mm
|
Alternate Parts for MIC810JUTR
This table gives cross-reference parts and alternative options found for MIC810JUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC810JUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC810JUY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC810JUTR vs MIC810JUY |
MIC810JU | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MIC810JUTR vs MIC810JU |
MIC810JUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC810JUTR vs MIC810JUTR |
MIC810JUY-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC810JUTR vs MIC810JUY-TR |
MIC810JU | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MIC810JUTR vs MIC810JU |
MIC810JU | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC810JUTR vs MIC810JU |
Related Parts for MIC810JUTR
-
MIC809TYC3Power Management Circuits
-
PT78HT205SSwitching Regulator or Controllers
-
TPS75801KCLinear Regulator ICs
-
MIC2545A-2YTS-TRPeripheral Drivers
-
MIC921YC5-TROperational Amplifiers
-
TRS211CDWRLine Driver or Receivers
-
MI-251-MW-F3Power Supply Modules
-
MIC4605-2YM-TRMOSFET Drivers
-
74ACT245SCBus Driver/Transceivers