-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9031
|
Newark | 1.2A Li-Ion Linear Battery Charger 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC79110-4.2YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 | Buy Now |
DISTI #
576-2902-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4996 In Stock |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
MIC79110-4.2YML-TR
|
Avnet Americas | 1.2A LI-ION LINEAR BATTERY CHARGER - Tape and Reel (Alt: MIC79110-4.2YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
998-MIC791104.2YMLTR
|
Mouser Electronics | Battery Management 1.2A Li-Ion Linear Battery Charger RoHS: Compliant | 3863 |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
V72:2272_07851701
|
Arrow Electronics | Linear Battery Charger Li-Ion 1200mA 4.2V 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1630 Container: Cut Strips | Americas - 3221 |
|
$3.0520 / $3.4150 | Buy Now |
DISTI #
MIC79110-4.2YML-TR
|
Microchip Technology Inc | 1.2A Li-Ion Linear Battery Charger, Projected EOL: 2034-08-11 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$2.6700 / $3.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Li-Ion 1200mA 4.2V 10-Pin DFN EP T/R RoHS: Compliant | 10000 Factory Stock |
|
$2.5500 / $7.4800 | Buy Now |
DISTI #
25784658
|
Verical | Linear Battery Charger Li-Ion 1200mA 4.2V 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1630 | Americas - 3221 |
|
$3.0520 / $3.4150 | Buy Now |
DISTI #
MIC79110-4.2YML-TR
|
Avnet Americas | 1.2A LI-ION LINEAR BATTERY CHARGER - Tape and Reel (Alt: MIC79110-4.2YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7900 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC79110-4.2YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC79110-4.2YML-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC79110-4.2YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC79110-4.2YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC79110-4.2YMLTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Micrel Inc | MIC79110-4.2YML-TR vs MIC79110-4.2YMLTR |
MIC79110-4.2YMLTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | MIC79110-4.2YML-TR vs MIC79110-4.2YMLTR |
MIC79110-4.2BML | Power Supply Support Circuit, Adjustable, 1 Channel, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC79110-4.2YML-TR vs MIC79110-4.2BML |
MIC79110-4.2YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO10 | Microchip Technology Inc | MIC79110-4.2YML-TR vs MIC79110-4.2YML |