Part Details for MIC79050-4.2YMMTR by Micrel Inc
Overview of MIC79050-4.2YMMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC79050-4.2YMMTR
MIC79050-4.2YMMTR CAD Models
MIC79050-4.2YMMTR Part Data Attributes
|
MIC79050-4.2YMMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC79050-4.2YMMTR
Micrel Inc
1A BATTERY CHARGE CONTROLLER, PDSO8, LEAD FREE, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC79050-4.2YMMTR
This table gives cross-reference parts and alternative options found for MIC79050-4.2YMMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC79050-4.2YMMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC79050-4.2YMM-TR | Microchip Technology Inc | $3.2700 | 1A BATTERY CHARGE CONTROLLER, PDSO8 | MIC79050-4.2YMMTR vs MIC79050-4.2YMM-TR |
MIC79050-4.2BMM | Microchip Technology Inc | Check for Price | Battery Charge Controller, 1A, PDSO8, MSOP-8 | MIC79050-4.2YMMTR vs MIC79050-4.2BMM |
MIC79050-4.2BMMTR | Microchip Technology Inc | Check for Price | Battery Charge Controller, 1A, PDSO8, MSOP-8 | MIC79050-4.2YMMTR vs MIC79050-4.2BMMTR |