Part Details for MIC7401YFL-T5 by Microchip Technology Inc
Results Overview of MIC7401YFL-T5 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC7401YFL-T5 Information
MIC7401YFL-T5 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC7401YFL-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3060
|
Newark | Configurable Pmic, Five-Channel Buck Regulator Plus One-Boost W/ Hyperlight Load 36 Vqfn 4.5X4.5X0.9... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2900 | Buy Now |
DISTI #
MIC7401YFL-T5-ND
|
DigiKey | IC REG BUCK BST PROG HEX 36FQFN Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7250 | Buy Now |
DISTI #
MIC7401YFL-T5
|
Avnet Americas | CONFIGURABLE PMIC FIVE-CHANNEL BUCK REGULATOR PLUS ONE-BOOS - Tape and Reel (Alt: MIC7401YFL-T5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$13.7826 / $14.7250 | Buy Now |
DISTI #
998-MIC7401YFLT5
|
Mouser Electronics | Power Management Specialized - PMIC Configurable PMIC, Five-Channel Buck Regulator Plus One-Boost w/... more RoHS: Compliant | 298 |
|
$14.7200 / $18.3100 | Buy Now |
DISTI #
MIC7401YFL-T5
|
Microchip Technology Inc | Configurable PMIC, Five-Channel Buck Regulator Plus One-Boost w/ HyperLight Load, VQFN, Projected EO... more COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$12.1400 / $18.3100 | Buy Now |
|
Onlinecomponents.com | Power Management Multi-Channel IC 2.4V to 5.5V 36-Pin FQFN EP T/R RoHS: Compliant | 0 |
|
$15.0800 / $42.4100 | Buy Now |
|
NAC | Configurable PMIC, Five-Channel Buck Regulator Plus One-Boost w/ HyperLight Load - Package: 36 VQFN ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$14.3700 / $16.8300 | Buy Now |
DISTI #
MIC7401YFL-T5
|
EBV Elektronik | (Alt: MIC7401YFL-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Power Management Multi-Channel IC 2.4V to 5.5V 36-Pin FQFN EP T/R RoHS: Compliant | 0 |
|
$15.0800 / $42.4100 | Buy Now |
Part Details for MIC7401YFL-T5
MIC7401YFL-T5 CAD Models
MIC7401YFL-T5 Part Data Attributes
|
MIC7401YFL-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7401YFL-T5
Microchip Technology Inc
IC REG BUCK BOOST PROG SYNC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4.5 mm |
Alternate Parts for MIC7401YFL-T5
This table gives cross-reference parts and alternative options found for MIC7401YFL-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7401YFL-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC7401YFL-TR | Microchip Technology Inc | $8.8500 | IC REG BUCK BOOST PROG SYNC | MIC7401YFL-T5 vs MIC7401YFL-TR |
MIC7401YFL-T5 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, make sure to follow the recommended operating conditions, use a suitable heat sink, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
-
When handling the MIC7401YFL-T5, take precautions to prevent electrostatic discharge (ESD) damage. Use an ESD wrist strap or mat, and handle the device by the body or pins, not the leads. Also, avoid touching the device's electrical contacts.
-
To troubleshoot issues with the MIC7401YFL-T5, start by checking the power supply voltage, input voltage, and output voltage. Verify that the device is properly connected and that the input and output capacitors are correctly sized. Use an oscilloscope to check for oscillations or other anomalies.
-
When using the MIC7401YFL-T5, consider the potential for electromagnetic interference (EMI) and radio-frequency interference (RFI). Use shielding, filtering, and grounding techniques to minimize EMI and RFI. Also, follow good PCB layout practices to reduce radiation and susceptibility.