Part Details for MIC7122BMM by Rochester Electronics LLC
Overview of MIC7122BMM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC7122BMM
MIC7122BMM CAD Models
MIC7122BMM Part Data Attributes:
|
MIC7122BMM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC7122BMM
Rochester Electronics LLC
DUAL OP-AMP, 9000uV OFFSET-MAX, 0.465MHz BAND WIDTH, PDSO8, MSOP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 465 | |
Width | 3 mm |
Alternate Parts for MIC7122BMM
This table gives cross-reference parts and alternative options found for MIC7122BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7122BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2237EA/2K5 | Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 | Texas Instruments | MIC7122BMM vs OPA2237EA/2K5 |
OPA2237EA/250 | Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-VSSOP | Texas Instruments | MIC7122BMM vs OPA2237EA/250 |
OPA2336EA/2K5G4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 | Texas Instruments | MIC7122BMM vs OPA2336EA/2K5G4 |
MAX4252EUA | DUAL OP-AMP, 750 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, MICRO, MO-187C-AA, SOP-8 | Rochester Electronics LLC | MIC7122BMM vs MAX4252EUA |
MAX4252EUA+T | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MIC7122BMM vs MAX4252EUA+T |
LMV822MM | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | MIC7122BMM vs LMV822MM |
OPA2340EA-2500 | DUAL OP-AMP, 500uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | MIC7122BMM vs OPA2340EA-2500 |
OPA2237EA/2K5G4 | Single-Supply Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 | Texas Instruments | MIC7122BMM vs OPA2237EA/2K5G4 |
OPA2340EA/250 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | MIC7122BMM vs OPA2340EA/250 |
OPA2336EA/250G4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 | Texas Instruments | MIC7122BMM vs OPA2336EA/250G4 |