Part Details for MIC7122BMM by Micrel Inc
Overview of MIC7122BMM by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC7122BMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 906 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 9000 uV OFFSET-MAX, 0.465 MHz BAND WIDTH, PDSO8 | 9307 |
|
$0.1118 / $0.3048 | Buy Now |
|
Quest Components | DUAL OP-AMP, 9000 uV OFFSET-MAX, 0.465 MHz BAND WIDTH, PDSO8 | 724 |
|
$0.2540 / $0.5080 | Buy Now |
|
Rochester Electronics | MIC7122 - RAIL-TO-RAIL Dual OP AMP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3654 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for MIC7122BMM
MIC7122BMM CAD Models
MIC7122BMM Part Data Attributes:
|
MIC7122BMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7122BMM
Micrel Inc
Operational Amplifier 2 Func 9000uV Offset-Max CMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 465 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MIC7122BMM
This table gives cross-reference parts and alternative options found for MIC7122BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7122BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC7122BMM | DUAL OP-AMP, 9000uV OFFSET-MAX, 0.465MHz BAND WIDTH, PDSO8, MSOP-8 | Rochester Electronics LLC | MIC7122BMM vs MIC7122BMM |