Part Details for MIC7111BM5 by Micrel Inc
Overview of MIC7111BM5 by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC7111BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1.8V RAIL-TO-RAIL INPUT/OUTPUT OP AMP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for MIC7111BM5
MIC7111BM5 CAD Models
MIC7111BM5 Part Data Attributes
|
MIC7111BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7111BM5
Micrel Inc
Operational Amplifier 1 Func 9000uV Offset-Max BIPolar PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.91 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.015 V/us | |
Supply Current-Max | 0.065 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 25 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MIC7111BM5
This table gives cross-reference parts and alternative options found for MIC7111BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7111BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4322ESA+T | Single/Dual/Quad, Low-Cost, UCSP/SOT23, Low-Power, Rail-to-Rail I/O Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MIC7111BM5 vs MAX4322ESA+T |
MAX4124EUK+T | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MIC7111BM5 vs MAX4124EUK+T |
AD8517ARTZ-R2 | IC OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | MIC7111BM5 vs AD8517ARTZ-R2 |
AD8515AKSZ-REEL | 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | MIC7111BM5 vs AD8515AKSZ-REEL |
LMV931QDBVRQ1 | OP-AMP, 6000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | MIC7111BM5 vs LMV931QDBVRQ1 |
MAX4124EUK+ | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MIC7111BM5 vs MAX4124EUK+ |
AD8519ART-REEL | IC OP-AMP, 1300 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | MIC7111BM5 vs AD8519ART-REEL |
TS931AIDT | Micropower amplifier with CMOS inputs | STMicroelectronics | MIC7111BM5 vs TS931AIDT |
OPA705NA/3KG4 | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, GREEN, SOT-23, 5 PIN | Texas Instruments | MIC7111BM5 vs OPA705NA/3KG4 |
OPA705NA/250 | Single, 12-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | MIC7111BM5 vs OPA705NA/250 |