Part Details for MIC706MY-TR by Microchip Technology Inc
Overview of MIC706MY-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC706MY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3028
|
Newark | Up Supervisor, Watchdog Timer, Active-High, 4.4V Vth 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC706MY-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
MIC706MY-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
MIC706MY-TR
|
Avnet Americas | UP SUPERVISOR WATCHDOG TIMER ACTIVE-HIGH 4.4V VTH - Tape and Reel (Alt: MIC706MY-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.2500 | Buy Now |
DISTI #
998-MIC706MYTR
|
Mouser Electronics | Supervisory Circuits uP Supervisor, Watchdog Timer, Active-High, 4.4V VTH RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
MIC706MY-TR
|
Microchip Technology Inc | uP Supervisor, Watchdog Timer, Active-High, 4.4V VTH, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7300 / $1.2500 | Buy Now |
|
Future Electronics | Supervisory Circuits uP Supervisor, Watchdog Timer, Active-High, 4.4V VTH RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9300 / $0.9750 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.4V 1 Active Low Automotive 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
|
NAC | uP Supervisor, Watchdog Timer, Active-High, 4.4V VTH - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6000 / $0.7400 | Buy Now |
DISTI #
MIC706MY-TR
|
Avnet Silica | (Alt: MIC706MY-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Processor Supervisor 4.4V 1 Active Low Automotive 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
Part Details for MIC706MY-TR
MIC706MY-TR CAD Models
MIC706MY-TR Part Data Attributes
|
MIC706MY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC706MY-TR
Microchip Technology Inc
IC SUPERVISOR 4.4V VTH 8-SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3.94 mm |
Alternate Parts for MIC706MY-TR
This table gives cross-reference parts and alternative options found for MIC706MY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC706MY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC706MY | IC,POWER SUPPLY SUPERVISOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | MIC706MY-TR vs MIC706MY |
MIC706MY | Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, PDSO8, SOIC-8 | Micrel Inc | MIC706MY-TR vs MIC706MY |
MIC706MTR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC706MY-TR vs MIC706MTR |
MIC706MTR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC706MY-TR vs MIC706MTR |
MIC706M | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC706MY-TR vs MIC706M |