Part Details for MIC705NY by Microchip Technology Inc
Overview of MIC705NY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC705NY
MIC705NY CAD Models
MIC705NY Part Data Attributes
|
MIC705NY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC705NY
Microchip Technology Inc
IC,POWER SUPPLY SUPERVISOR,DIP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 6.35 mm |
Alternate Parts for MIC705NY
This table gives cross-reference parts and alternative options found for MIC705NY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC705NY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC707MTR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC705NY vs MIC707MTR |
MIC707NY | IC,POWER SUPPLY SUPERVISOR,DIP,8PIN,PLASTIC | Microchip Technology Inc | MIC705NY vs MIC707NY |
MIC707M | Power Supply Support Circuit, Fixed, 2 Channel, +4.65VV, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC705NY vs MIC707M |
MIC707N | Power Supply Support Circuit, Fixed, 2 Channel, +4.65VV, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC705NY vs MIC707N |
MIC705N | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC705NY vs MIC705N |
MIC705MY | Power Supply Management Circuit, Fixed, 1 Channel, +4.65V, PDSO8, SOIC-8 | Micrel Inc | MIC705NY vs MIC705MY |
MIC705MY | IC,POWER SUPPLY SUPERVISOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | MIC705NY vs MIC705MY |