Part Details for MIC69302WR-TR by Microchip Technology Inc
Overview of MIC69302WR-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC69302WR-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3018
|
Newark | 3A, Low Vin, Single Supply Ldo 5 Spak - T/R Rohs Compliant: Yes |Microchip MIC69302WR-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8000 | Buy Now |
DISTI #
576-4104-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A SPAK-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2164 In Stock |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
MIC69302WR-TR
|
Avnet Americas | LDO Regulator Pos 0.5V to 5V 3A 5-Pin SPAK T/R - Tape and Reel (Alt: MIC69302WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
998-MIC69302WRTR
|
Mouser Electronics | LDO Voltage Regulators 3A, Low VIN, Single Supply LDO RoHS: Compliant | 1005 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
V72:2272_07850929
|
Arrow Electronics | LDO Regulator Pos 0.5V to 5.5V 3A 6-Pin(5+Tab) SPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1719 Container: Cut Strips | Americas - 5 |
|
$1.8780 / $2.9711 | Buy Now |
DISTI #
MIC69302WR-TR
|
Microchip Technology Inc | 3A, Low VIN, Single Supply LDO, Projected EOL: 2034-02-13 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$2.6100 / $3.5900 | Buy Now |
|
Future Electronics | 3A, LOW VIN, SINGLE SUPPLY LDO RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$2.3100 / $2.6900 | Buy Now |
DISTI #
67177109
|
Verical | LDO Regulator Pos 0.5V to 5.5V 3A 6-Pin(5+Tab) SPAK T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 725 |
|
$2.8875 | Buy Now |
DISTI #
25784528
|
Verical | LDO Regulator Pos 0.5V to 5.5V 3A 6-Pin(5+Tab) SPAK T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1719 | Americas - 5 |
|
$1.8780 | Buy Now |
Part Details for MIC69302WR-TR
MIC69302WR-TR CAD Models
MIC69302WR-TR Part Data Attributes
|
MIC69302WR-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC69302WR-TR
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.275 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max(%) | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |
Alternate Parts for MIC69302WR-TR
This table gives cross-reference parts and alternative options found for MIC69302WR-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC69302WR-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC69302WU | 0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC69302WR-TR vs MIC69302WU |
MIC69302WU-TR | ADJUSTABLE POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC69302WR-TR vs MIC69302WU-TR |