-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC61300YML-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2962
|
Newark | Low Vin, Single Supply, 3A Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC61300YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 | Buy Now |
DISTI #
576-3767-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 10MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7922 In Stock |
|
$3.5900 / $4.7500 | Buy Now |
DISTI #
MIC61300YML-TR
|
Avnet Americas | LDO Regulator Pos 0.5V to 3V 3A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC61300YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5960 / $3.8399 | Buy Now |
DISTI #
998-MIC61300YMLTR
|
Mouser Electronics | LDO Voltage Regulators Low VIN, Single Supply, 3A LDO RoHS: Compliant | 4856 |
|
$3.5800 / $4.7500 | Buy Now |
DISTI #
MIC61300YML-TR
|
Microchip Technology Inc | Low VIN, Single Supply, 3A LDO, VDFN, Projected EOL: 2034-11-12 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
4890 Alternates Available |
|
$3.4300 / $4.7500 | Buy Now |
|
Future Electronics | MIC61300 Series 3.6 V 3 A SMT Low Vin Single Supply High Current LDO - MLF-10L RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.5V to 3V 3A 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$3.2800 / $9.6300 | Buy Now |
|
NAC | Low VIN, Single Supply, 3A LDO - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.7200 / $4.4900 | Buy Now |
DISTI #
MIC61300YML-TR
|
Avnet Silica | LDO Regulator Pos 05V to 3V 3A 10Pin VDFN TR (Alt: MIC61300YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC61300YML-TR
|
EBV Elektronik | LDO Regulator Pos 05V to 3V 3A 10Pin VDFN TR (Alt: MIC61300YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC61300YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC61300YML-TR
Microchip Technology Inc
0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Regulation-Max(%) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC61300YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC61300YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC61300YMME-TR | Microchip Technology Inc | Check for Price | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO10 | MIC61300YML-TR vs MIC61300YMME-TR |