-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC61300-10YMME by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2960
|
Newark | Low Vin, Single Supply, 3A Ldo 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC61300-10YMME RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
576-3766-5-ND
|
DigiKey | IC REG LINEAR 1V 3A 10MSOP-EP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
48 In Stock |
|
$3.8400 / $5.0800 | Buy Now |
DISTI #
MIC61300-10YMME
|
Avnet Americas | LOW VIN SINGLE SUPPLY 3A LDO - Rail/Tube (Alt: MIC61300-10YMME) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.8553 / $4.1169 | Buy Now |
DISTI #
998-MIC61300-10YMME
|
Mouser Electronics | LDO Voltage Regulators Low VIN, Single Supply, 3A LDO RoHS: Compliant | 112 |
|
$3.8400 / $5.0800 | Buy Now |
DISTI #
MIC61300-10YMME
|
Microchip Technology Inc | Low VIN, Single Supply, 3A LDO, MSOP, Projected EOL: 2034-11-08 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
3400 Alternates Available |
|
$3.6900 / $5.0800 | Buy Now |
|
Future Electronics | LOW VIN, SINGLE SUPPLY, 3A LDO RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$4.2000 / $4.3300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1V 3A 10-Pin MSOP EP Tube RoHS: Compliant | 3400 Factory Stock |
|
$3.2800 / $4.1500 | Buy Now |
DISTI #
MIC61300-10YMME
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V, 3A, MSOP10, SMD, tube Min Qty: 1 | 0 |
|
$4.2600 / $5.9600 | RFQ |
|
NAC | Low VIN, Single Supply, 3A LDO - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$3.9900 / $4.8100 | Buy Now |
|
Master Electronics | LDO Regulator Pos 1V 3A 10-Pin MSOP EP Tube RoHS: Compliant | 3400 Factory Stock |
|
$3.2800 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC61300-10YMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC61300-10YMME
Microchip Technology Inc
1V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 4.5 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0044% | |
Load Regulation-Max | 0.0035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.025 V | |
Output Voltage1-Min | 0.975 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |