MIC59300-1.2WU
Description: Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN

Overview of MIC59300-1.2WU by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MIC59300-1.2WU by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC59300-1.2WU by Micrel Inc

MIC59300-1.2WU
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
ROHS COMPLIANT, TO-263, 5 PIN
Reach Compliance Code
compliant
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.205 V
Input Voltage Absolute-Max
4 V
Input Voltage-Max
3.8 V
Input Voltage-Min
1 V
JESD-30 Code
R-PSSO-G5
Length
10.363 mm
Line Regulation-Max
0.00192%
Load Regulation-Max
0.006%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
1.224 V
Output Voltage1-Min
1.176 V
Output Voltage1-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
1.702 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
8.7805 mm
Want to compare parts?
  1. MIC59300-1.2WU
    Micrel Inc
    Fixed Positive LDO Regulator, 1.2V, 0.5V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN
    VS

Related Parts for MIC59300-1.2WU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC59300-1.2WU by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC59300-1.2WU by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC59300-1.2WU would you like to use for your alert(s)?
  • Please alert me when MIC59300-1.2WU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC59300-1.2WU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC59300-1.2WU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC59300-1.2WU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC59300-1.2WU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC59300-1.2WU by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: