Part Details for MIC5524-2.8YMT-TZ by Microchip Technology Inc
Results Overview of MIC5524-2.8YMT-TZ by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5524-2.8YMT-TZ Information
MIC5524-2.8YMT-TZ by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5524-2.8YMT-TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2894
|
Newark | Single High-Performance 500Ma Ldo 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5524-2.8YMT-... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 | Buy Now |
DISTI #
576-4439-2-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA 4-TDFN Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2400 | Buy Now |
DISTI #
MIC5524-2.8YMT-TZ
|
Avnet Americas | LDO Regulator Pos 2.8V 0.5A 4-Pin UDFN T/R - Tape and Reel (Alt: MIC5524-2.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 / $0.2625 | Buy Now |
DISTI #
998-MIC5524-2.8YMTTZ
|
Mouser Electronics | LDO Voltage Regulators Single High-Perf. 500mA LDO RoHS: Compliant | 0 |
|
$0.2400 | Order Now |
DISTI #
MIC5524-2.8YMT-TZ
|
Microchip Technology Inc | Single High-Performance 500mA LDO, UDFN, Projected EOL: 2039-10-18 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Reel |
497 Alternates Available |
|
$0.2300 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2234 / $0.4680 | Buy Now |
|
NAC | Single High-Performance 500mA LDO - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2600 / $0.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2234 / $0.4680 | Buy Now |
Part Details for MIC5524-2.8YMT-TZ
MIC5524-2.8YMT-TZ CAD Models
MIC5524-2.8YMT-TZ Part Data Attributes
|
MIC5524-2.8YMT-TZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5524-2.8YMT-TZ
Microchip Technology Inc
IC REG LDO 2.8V 0.5A 4TDFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.01428% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5524-2.8YMT-TZ
This table gives cross-reference parts and alternative options found for MIC5524-2.8YMT-TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5524-2.8YMT-TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5524-2.8YMT | Microchip Technology Inc | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, PDSO4 | MIC5524-2.8YMT-TZ vs MIC5524-2.8YMT |
MIC5524-2.8YMTTZ | Microchip Technology Inc | Check for Price | IC,VOLT REGULATOR,FIXED,+2.8V,CMOS,LLCC,4PIN,PLASTIC | MIC5524-2.8YMT-TZ vs MIC5524-2.8YMTTZ |
MIC5524-2.8YMT-TR | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5524-2.8YMT-TZ vs MIC5524-2.8YMT-TR |
MIC5524-2.8YMT-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5524-2.8YMT-TZ vs MIC5524-2.8YMT-T5 |
SP6205ER-2.8 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CMOS, 2 X 3 MM, MO-229CVCED-2, DFN-8 | MIC5524-2.8YMT-TZ vs SP6205ER-2.8 |
MIC5524-2.8YMT-TZ Frequently Asked Questions (FAQ)
-
The MIC5524-2.8YMT-TZ can handle input voltages up to 12V, but it's recommended to keep the input voltage within 3.5V to 6V for optimal performance and to prevent damage to the device.
-
To ensure stability, make sure to follow the recommended layout and decoupling guidelines in the datasheet, and use a minimum of 10uF ceramic capacitor at the output pin. Additionally, keep the input and output capacitors close to the device and use short traces to minimize parasitic inductance.
-
The MIC5524-2.8YMT-TZ can maintain regulation down to a minimum load current of 1mA, but it's recommended to have a minimum load current of 10mA to ensure optimal performance and stability.
-
The MIC5524-2.8YMT-TZ is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to prevent thermal shutdown and ensure reliable operation.
-
The power dissipation of the MIC5524-2.8YMT-TZ can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the thermal resistance and junction temperature to ensure the device operates within its thermal limits.