Part Details for MIC5524-1.2YMT-TZ by Microchip Technology Inc
Overview of MIC5524-1.2YMT-TZ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Price & Stock for MIC5524-1.2YMT-TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2888
|
Newark | Single High-Performance 500Ma Ldo 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5524-1.2YMT-TZ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 | Buy Now |
DISTI #
576-4435-2-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 4TDFN Min Qty: 10000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2400 | Buy Now |
DISTI #
MIC5524-1.2YMT-TZ
|
Avnet Americas | LDO Regulator Pos 1.2V 0.5A 4-Pin UDFN T/R - Tape and Reel (Alt: MIC5524-1.2YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.3100 | Buy Now |
DISTI #
998-MIC5524-1.2YMTTZ
|
Mouser Electronics | LDO Voltage Regulators Single High-Perf. 500mA LDO RoHS: Compliant | 0 |
|
$0.2400 | Order Now |
DISTI #
MIC5524-1.2YMT-TZ
|
Microchip Technology Inc | Single High-Performance 500mA LDO, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 98100 |
|
$0.2300 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | Single High-Performance 500mA LDO RoHS: Compliant | 0 |
|
$0.2234 / $0.4680 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.2V 0.5A 4TDFN | 98100 |
|
RFQ | |
|
NAC | Single High-Performance 500mA LDO - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 70000 |
|
$0.2600 / $0.3200 | Buy Now |
DISTI #
MIC5524-1.2YMT-TZ
|
Avnet Silica | (Alt: MIC5524-1.2YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC5524-1.2YMT-TZ
MIC5524-1.2YMT-TZ CAD Models
MIC5524-1.2YMT-TZ Part Data Attributes:
|
MIC5524-1.2YMT-TZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5524-1.2YMT-TZ
Microchip Technology Inc
IC REG LDO 1.2V 0.5A 4TDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.01188% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5524-1.2YMT-TZ
This table gives cross-reference parts and alternative options found for MIC5524-1.2YMT-TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5524-1.2YMT-TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5524-1.2YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5524-1.2YMT-TZ vs MIC5524-1.2YMT-TR |
MIC5524-1.2YMTTZ | IC,VOLT REGULATOR,FIXED,+1.2V,CMOS,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC5524-1.2YMT-TZ vs MIC5524-1.2YMTTZ |
MIC5524-1.2YMT-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5524-1.2YMT-TZ vs MIC5524-1.2YMT-T5 |