Part Details for MIC5387-GMMYMT-TR by Microchip Technology Inc
Overview of MIC5387-GMMYMT-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MIC5387-GMMYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2750
|
Newark | Triple 150Ma Per Channel Ldo 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5387-GMMYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 | Buy Now |
DISTI #
576-3688-1-ND
|
DigiKey | IC REG LIN 1.8V/2.8V/2.8V 6TMLF Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5425 In Stock |
|
$0.2624 / $0.3100 | Buy Now |
DISTI #
MIC5387-GMMYMT-TR
|
Avnet Americas | TRIPLE 150MA PER CHANNEL LDO - Tape and Reel (Alt: MIC5387-GMMYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.3100 | Buy Now |
DISTI #
998-MIC5387-GMMYMTTR
|
Mouser Electronics | LDO Voltage Regulators Triple 150mA Per Channel LDO RoHS: Compliant | 0 |
|
$0.2700 / $0.3100 | Order Now |
DISTI #
MIC5387-GMMYMT-TR
|
Microchip Technology Inc | Triple 150mA Per Channel LDO, Projected EOL: 2034-05-14 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.2300 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V2.8V2.8V 0.15A/0.15A/0.15A 6-Pin TDFN EP T/R RoHS: Compliant | 5000 Factory Stock |
|
$0.2607 / $0.5460 | Buy Now |
|
NAC | Triple 150mA Per Channel LDO - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2600 / $0.3200 | Buy Now |
DISTI #
MIC5387-GMMYMT-TR
|
Avnet Silica | TRIPLE 150MA PER CHANNEL LDO (Alt: MIC5387-GMMYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5387-GMMYMT-TR
|
EBV Elektronik | TRIPLE 150MA PER CHANNEL LDO (Alt: MIC5387-GMMYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC5387-GMMYMT-TR
MIC5387-GMMYMT-TR CAD Models
MIC5387-GMMYMT-TR Part Data Attributes
|
MIC5387-GMMYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5387-GMMYMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.155 V | |
Dropout Voltage2-Max | 0.31 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0054% | |
Load Regulation-Max | 0.0182% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.884 V | |
Output Voltage2-Min | 2.716 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.047,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |