-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2168
|
Newark | Ldo Volt Reg, 0.15A, Sc-70-5, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Microchip MIC5377YC5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2285 |
|
$0.2810 / $0.3640 | Buy Now |
DISTI #
71Y2727
|
Newark | Low Dropout Single 150Ma Ldo 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5377YC5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 | Buy Now |
DISTI #
576-3358-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA SC70-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6573 In Stock |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
MIC5377YC5-TR
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.5 V to 5.5 V, 1 Output, 120mV @ 150mA, 150 mA, 5 Pins, SC-70 - Tape and Reel (Alt: MIC5377YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
998-MIC5377YC5TR
|
Mouser Electronics | LDO Voltage Regulators Low Dropout Single 150mA LDO RoHS: Compliant | 8039 |
|
$0.2590 / $0.3200 | Buy Now |
DISTI #
MIC5377YC5-TR
|
Microchip Technology Inc | Low Dropout Single 150mA LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 233900 |
|
$0.2500 / $0.3500 | Buy Now |
|
Future Electronics | LOW DROPOUT SINGLE 150MA LDO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.15A 5-Pin SC-70 T/R RoHS: Compliant |
15000 In Stock 258000 Factory Stock |
|
$0.2464 / $0.2527 | Buy Now |
DISTI #
69124333
|
Verical | LDO Regulator Pos 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2315 | Americas - 15000 |
|
$0.3266 / $0.3510 | Buy Now |
DISTI #
MIC5377YC5-TR
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.5 V to 5.5 V, 1 Output, 120mV @ 150mA, 150 mA, 5 Pins, SC-70 - Tape and Reel (Alt: MIC5377YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5377YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5377YC5-TR
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MIC5377YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5377YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5377YC5 | ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5377YC5-TR vs MIC5377YC5 |