Part Details for MIC5365-3.0YD5-T5 by Microchip Technology Inc
Overview of MIC5365-3.0YD5-T5 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5365-3.0YD5-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2649
|
Newark | Ultra Small Single 150Ma Ldo 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5365-3.0YD5-T5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
MIC5365-3.0YD5-T5-ND
|
DigiKey | IC REG LINEAR 3V 150MA TSOT23-5 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC5365-3.0YD5-T5
|
Avnet Americas | ULTRA SMALL SINGLE 150MA LDO - Tape and Reel (Alt: MIC5365-3.0YD5-T5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | Ultra Small Single 150mA LDO - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC5365-3.0YD5-T5
MIC5365-3.0YD5-T5 CAD Models
MIC5365-3.0YD5-T5 Part Data Attributes
|
MIC5365-3.0YD5-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5365-3.0YD5-T5
Microchip Technology Inc
IC REG LDO 3V 0.15A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5365-3.0YD5-T5
This table gives cross-reference parts and alternative options found for MIC5365-3.0YD5-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-3.0YD5-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170AMX280TCG | LDO Regulator, 150 mA, Ultra-Low Iq 2.8V Auto Discharge, 3000-REEL | onsemi | MIC5365-3.0YD5-T5 vs NCP170AMX280TCG |
NCP170BXV280T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.8V Non-Auto Discharge, 4000-REEL | onsemi | MIC5365-3.0YD5-T5 vs NCP170BXV280T2G |
R5322N30A-TR-FA | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO6, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | MIC5365-3.0YD5-T5 vs R5322N30A-TR-FA |
NCP170AMX280TAG | Fixed Positive LDO Regulator | onsemi | MIC5365-3.0YD5-T5 vs NCP170AMX280TAG |
TCR3DF30 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | MIC5365-3.0YD5-T5 vs TCR3DF30 |
NCP170AXV280T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.8V Auto Discharge, 4000-REEL | onsemi | MIC5365-3.0YD5-T5 vs NCP170AXV280T2G |