Part Details for MIC5365-1.2YD5-T5 by Microchip Technology Inc
Results Overview of MIC5365-1.2YD5-T5 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5365-1.2YD5-T5 Information
MIC5365-1.2YD5-T5 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5365-1.2YD5-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5348
|
Avnet Americas | ULTRA SMALL SINGLE 150MA LDO - Product that comes on tape, but is not reeled (Alt: 72Y5348) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.1300 / $0.1720 | Buy Now |
DISTI #
MIC5365-1.2YD5-T5
|
Microchip Technology Inc | Ultra Small Single 150mA LDO, TSOT, Projected EOL: 2025-10-18 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | Ultra Small Single 150mA LDO - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC5365-1.2YD5-T5
|
Avnet Silica | ULTRA SMALL SINGLE 150MA LDO (Alt: MIC5365-1.2YD5-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Silica - 0 |
|
Buy Now |
Part Details for MIC5365-1.2YD5-T5
MIC5365-1.2YD5-T5 CAD Models
MIC5365-1.2YD5-T5 Part Data Attributes
|
MIC5365-1.2YD5-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5365-1.2YD5-T5
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5365-1.2YD5-T5
This table gives cross-reference parts and alternative options found for MIC5365-1.2YD5-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-1.2YD5-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5365-1.2YD5-TR | Microchip Technology Inc | $0.0479 | FIXED POSITIVE LDO REGULATOR | MIC5365-1.2YD5-T5 vs MIC5365-1.2YD5-TR |
MIC5366-1.3YMT-TR | Microchip Technology Inc | Check for Price | 1.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | MIC5365-1.2YD5-T5 vs MIC5366-1.3YMT-TR |
MIC5366-1.3YMT | Microchip Technology Inc | Check for Price | 1.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | MIC5365-1.2YD5-T5 vs MIC5366-1.3YMT |
MIC5365-1.2YC5 | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5365-1.2YD5-T5 vs MIC5365-1.2YC5 |
MIC5365-1.3YMT | Microchip Technology Inc | Check for Price | 1.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | MIC5365-1.2YD5-T5 vs MIC5365-1.3YMT |
MIC5365-1.3YC5-TR | Microchip Technology Inc | $0.1095 | 1.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5365-1.2YD5-T5 vs MIC5365-1.3YC5-TR |
MIC5366-1.3YC5 | Microchip Technology Inc | Check for Price | 1.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5365-1.2YD5-T5 vs MIC5366-1.3YC5 |
MIC5365-1.2YC5TR | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | MIC5365-1.2YD5-T5 vs MIC5365-1.2YC5TR |
MIC5365-1.3YC5TR | Microchip Technology Inc | Check for Price | 1.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5, LEAD FREE, SC-70, 5 PIN | MIC5365-1.2YD5-T5 vs MIC5365-1.3YC5TR |
MIC5365-1.2YMT-TR | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | MIC5365-1.2YD5-T5 vs MIC5365-1.2YMT-TR |
MIC5365-1.2YD5-T5 Frequently Asked Questions (FAQ)
-
The MIC5365-1.2YD5-T5 can handle input voltages up to 6V, but it's recommended to operate within the specified input voltage range of 2.5V to 5.5V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 1uF capacitor between the VIN and GND pins. Additionally, ensure that the input voltage is within the specified range and the output current is within the recommended limits.
-
The MIC5365-1.2YD5-T5 can supply a minimum output current of 1mA, but it's recommended to operate within the specified output current range of 1mA to 500mA for optimal performance and reliability.
-
The MIC5365-1.2YD5-T5 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
The output voltage tolerance of the MIC5365-1.2YD5-T5 is ±2% over the entire operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage (1.2V) by the tolerance percentage (±2%).