-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1191
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Mlf-6, Output Type:Fixed, Input Voltage Min:2.6V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:500Ma Rohs Compliant: Yes |Microchip MIC5353-3.3YMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14500 |
|
$0.3850 / $0.4780 | Buy Now |
DISTI #
71Y2570
|
Newark | 6Vin, Single 500Ma Uldo 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5353-3.3YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
38AH8774
|
Newark | 6Vin, Single 500Ma Uldo Rohs Compliant: Yes |Microchip MIC5353-3.3YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5250 | Buy Now |
DISTI #
64AH4164
|
Newark | Ldo, 3.3V, 0.5A, 0.16Vdo, 2%, 6Mlf, Output Type:Fixed, Input Voltage Min:2.6V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Microchip MIC5353-3.3YMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4410 / $0.5320 | Buy Now |
DISTI #
576-3680-1-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 6TMLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14395 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
MIC5353-3.3YMT-TR
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.6 V to 6 V, 1 Output, 160mV @ 500mA, 3.3 V, 500 mA, 6 Pins, UDFN-EP - Tape and Reel (Alt: MIC5353-3.3YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
52AH1191
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.6 V to 6 V, 1 Output, 160mV @ 500mA, 3.3 V, 500 mA, 6 Pins, UDFN-EP - Product that comes on tape, but is not reeled (Alt: 52AH1191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Ammo Pack | 14500 Partner Stock |
|
$0.3850 / $0.4780 | Buy Now |
DISTI #
998-MIC5353-3.3YMTTR
|
Mouser Electronics | LDO Voltage Regulators 6Vin, Single 500mA ULDO RoHS: Compliant | 31380 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
MIC5353-3.3YMT-TR
|
Microchip Technology Inc | 6Vin, Single 500mA ULDO, Projected EOL: 2034-05-14 RoHS: Compliant pbFree: Yes | 185930 |
|
$0.3400 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5353-3.3YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5353-3.3YMT-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.60 X 1.60 MM, GREEN, MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.03366% | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5353-3.3YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5353-3.3YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5353-2.5YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5353-3.3YMT-TR vs MIC5353-2.5YMT-TR |
MIC5353-2.8YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5353-3.3YMT-TR vs MIC5353-2.8YMT-TR |
MIC5353-2.6YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5353-3.3YMT-TR vs MIC5353-2.6YMT-TR |
MIC5353-3.0YMT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5353-3.3YMT-TR vs MIC5353-3.0YMT-TR |