-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2487
|
Newark | Dual 300Ma Ldo 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5330-SSYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
576-1947-1-ND
|
DigiKey | IC REG LINEAR 3.3V/3.3V 8MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11058 In Stock |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
MIC5330-SSYML-TR
|
Avnet Americas | DUAL 300MA LDO - Bulk (Alt: MIC5330-SSYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
998-MIC5330-SSYMLTR
|
Mouser Electronics | LDO Voltage Regulators Dual 300mA LDO RoHS: Compliant | 2768 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
V72:2272_07850910
|
Arrow Electronics | LDO Regulator Pos 3.3V3.3V 0.3A/0.3A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2221 Container: Cut Strips | Americas - 4600 |
|
$1.0259 / $1.1480 | Buy Now |
DISTI #
MIC5330-SSYML-TR
|
Microchip Technology Inc | Dual 300mA LDO, Projected EOL: 2034-06-29 RoHS: Compliant pbFree: Yes | 29150 |
|
$0.9000 / $1.2600 | Buy Now |
|
Future Electronics | DUAL 300MA LDO RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25000 Factory Stock |
|
$0.8360 / $0.9860 | Buy Now |
DISTI #
MIC5330-SSYML-TR
|
Avnet Americas | DUAL 300MA LDO - Bulk (Alt: MIC5330-SSYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.2600 | Buy Now |
|
Ameya Holding Limited | MIC5330 Series 3.3 / 3.3 V 300 mA SMT Dual µCap LDO Regulator - MLF-8 | 29650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5330-SSYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5330-SSYML-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Dropout Voltage2-Max | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.02376% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.399 V | |
Output Voltage2-Min | 3.201 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.079,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC5330-SSYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5330-SSYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5330-SSYML | IC,VOLT REGULATOR,FIXED,DUAL +3.3V,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | MIC5330-SSYML-TR vs MIC5330-SSYML |
MIC5330-3.3/3.3YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO8 | Microchip Technology Inc | MIC5330-SSYML-TR vs MIC5330-3.3/3.3YML |