-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADJUSTABLE POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2446
|
Newark | 300Ma Ucap Uldo High Psrr Low Noise Regulator 6 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5323YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5770 | Buy Now |
DISTI #
576-4229-1-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 6TMLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8778 In Stock |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
MIC5323YMT-TR
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.5V 0.3A 6-Pin UDFN T/R - Bulk (Alt: MIC5323YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
998-MIC5323YMTTR
|
Mouser Electronics | LDO Voltage Regulators 300mA uCap ULDO High PSRR Low Noise Regulator RoHS: Compliant | 8644 |
|
$0.5590 / $0.6900 | Buy Now |
DISTI #
MIC5323YMT-TR
|
Microchip Technology Inc | 300mA uCap ULDO High PSRR Low Noise Regulator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5400 / $0.7600 | Buy Now |
|
Future Electronics | 300MA UCAP ULDO HIGH PSRR LOW NOISE REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4937 / $0.5692 | Buy Now |
|
Bristol Electronics | 3660 |
|
RFQ | ||
DISTI #
MIC5323YMT-TR
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.5V 0.3A 6-Pin UDFN T/R - Bulk (Alt: MIC5323YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.7600 | Buy Now |
|
NAC | 300mA uCap ULDO High PSRR Low Noise Regulator - Package: 6 UDFN 2x2x.06mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6100 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5323YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5323YMT-TR
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.15 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC5323YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5323YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5318YD5-TR | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5323YMT-TR vs MIC5318YD5-TR |
MIC5318YMTTR | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, ROHS COMPLIANT, MLF-6 | Microchip Technology Inc | MIC5323YMT-TR vs MIC5318YMTTR |
MIC5318YMTTR | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, ROHS COMPLIANT, MLF-6 | Micrel Inc | MIC5323YMT-TR vs MIC5318YMTTR |
MIC5318YMT | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5323YMT-TR vs MIC5318YMT |