Part Details for MIC5323-3.3YMT-TR by Microchip Technology Inc
Overview of MIC5323-3.3YMT-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5323-3.3YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2445
|
Newark | 300Ma Ucap Uldo High Psrr Low Noise Regulator 6 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5323-3.3YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
576-4228-1-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 6TMLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9669 In Stock |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
MIC5323-3.3YMT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC5323-3.3YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
998-MIC5323-3.3YMTTR
|
Mouser Electronics | LDO Voltage Regulators 300mA uCap ULDO High PSRR Low Noise Regulator RoHS: Compliant | 1892 |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
MIC5323-3.3YMT-TR
|
Microchip Technology Inc | 300mA uCap ULDO High PSRR Low Noise Regulator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
4886 Alternates Available |
|
$0.5400 / $0.7600 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - IC REG LINEAR 3.3V 300MA 6TMLF RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6290 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.3A 6-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$0.5090 / $1.0660 | Buy Now |
|
NAC | 300mA uCap ULDO High PSRR Low Noise Regulator - Package: 6 UDFN 2x2x.06mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
MIC5323-3.3YMT-TR
|
EBV Elektronik | (Alt: MIC5323-3.3YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 300mA Fixed 3.3V Positive electrode 5.5V MLF-6(1.6x1.6) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1 |
|
$1.2428 / $1.9559 | Buy Now |
Part Details for MIC5323-3.3YMT-TR
MIC5323-3.3YMT-TR CAD Models
MIC5323-3.3YMT-TR Part Data Attributes
|
MIC5323-3.3YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5323-3.3YMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0282% | |
Load Regulation-Max | 1.65% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for MIC5323-3.3YMT-TR
This table gives cross-reference parts and alternative options found for MIC5323-3.3YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5323-3.3YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5323-3.3YMT | Microchip Technology Inc | Check for Price | MIC5323-3.3YMT | MIC5323-3.3YMT-TR vs MIC5323-3.3YMT |
MIC5323-3.3YD5-TR | Microchip Technology Inc | $0.6033 | FIXED POSITIVE LDO REGULATOR | MIC5323-3.3YMT-TR vs MIC5323-3.3YD5-TR |
MIC5323-3.3YD5 | Microchip Technology Inc | Check for Price | MIC5323-3.3YD5 | MIC5323-3.3YMT-TR vs MIC5323-3.3YD5 |