Part Details for MIC5320-SKYMT by Micrel Inc
Overview of MIC5320-SKYMT by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5320-SKYMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5320-SKYMT-ND
|
DigiKey | HIGH-PERFORMANCE DUAL 150 MILLAM Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4558 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | MIC5320 - High Performance Dual 150mA uCAP ULDO RoHS: Compliant Status: Active Min Qty: 1 | 4558 |
|
$0.3868 / $0.4550 | Buy Now |
DISTI #
4283607
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 802 Lead time: 3 Weeks, 1 Days Container: Each | 4558 |
|
$0.5628 | Buy Now |