Part Details for MIC5320-GWYMT by Micrel Inc
Overview of MIC5320-GWYMT by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MIC5320-GWYMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5320-GWYMT-ND
|
DigiKey | IC REG LINEAR HIGH PERF DUAL Min Qty: 666 Container: Bulk MARKETPLACE PRODUCT |
4890 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | MIC5320 - High Performance Dual 150mA uCAP ULDO RoHS: Compliant Status: Active Min Qty: 1 | 4890 |
|
$0.3868 / $0.4550 | Buy Now |
DISTI #
4283578
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 802 Lead time: 3 Weeks, 1 Days Container: Each | 4890 |
|
$0.5606 | Buy Now |
Part Details for MIC5320-GWYMT
MIC5320-GWYMT CAD Models
MIC5320-GWYMT Part Data Attributes
|
MIC5320-GWYMT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5320-GWYMT
Micrel Inc
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.6V2, CMOS, 1.60 X 1.60 MM, MLF-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 1.60 X 1.60 MM, MLF-6 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 1.648 V | |
Output Voltage2-Min | 1.552 V | |
Output Voltage2-Nom | 1.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |