MIC5320-2.85/1.85YML
Microchip Technology Inc
Description: DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6

Overview of MIC5320-2.85/1.85YML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MIC5320-2.85/1.85YML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5320-2.85/1.85YML by Microchip Technology Inc

MIC5320-2.85/1.85YML
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
1.60 X 1.60 MM, MLF-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.35 V
Dropout Voltage2-Max
0.1 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
JESD-30 Code
S-XDSO-N6
JESD-609 Code
e4
Length
1.6 mm
Load Regulation-Max
0.057%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Current2-Max
0.15 A
Output Voltage1-Max
2.9355 V
Output Voltage1-Min
2.7645 V
Output Voltage1-Nom
2.85 V
Output Voltage2-Max
1.9055 V
Output Voltage2-Min
1.7945 V
Output Voltage2-Nom
1.85 V
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. MIC5320-2.85/1.85YML
    Microchip Technology Inc
    DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6
    VS

Alternate Parts for MIC5320-2.85/1.85YML

This table gives cross-reference parts and alternative options found for MIC5320-2.85/1.85YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5320-2.85/1.85YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5320-NDYMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5320-2.85/1.85YML vs MIC5320-NDYMT-TR
Part Number Description Manufacturer Compare
MIC5320-2.85/1.85YD6TX IC,VOLT REGULATOR,FIXED,+1.85V & +2.85V,CMOS,TSOP,6PIN,PLASTIC Microchip Technology Inc MIC5320-2.85/1.85YML vs MIC5320-2.85/1.85YD6TX
MIC5310-2.85/1.85YML-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5320-2.85/1.85YML vs MIC5310-2.85/1.85YML-TR
MIC5320-NDYMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5320-2.85/1.85YML vs MIC5320-NDYMT-TR
MIC5310-NDYML-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5320-2.85/1.85YML vs MIC5310-NDYML-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5320-2.85/1.85YML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5320-2.85/1.85YML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5320-2.85/1.85YML would you like to use for your alert(s)?
  • Please alert me when MIC5320-2.85/1.85YML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5320-2.85/1.85YML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5320-2.85/1.85YML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5320-2.85/1.85YML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5320-2.85/1.85YML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5320-2.85/1.85YML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: