There are no models available for this part yet.
Overview of MIC5319-5.0YML by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MIC5319-5.0YML by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MIC5319-5.0YML-ND
|
DigiKey | IC REG LINEAR 500MA MICRO CAP Min Qty: 398 Container: Bulk MARKETPLACE PRODUCT |
603 In Stock |
|
$0.7500 | Buy Now | |
Rochester Electronics | MIC5319 - 500mA uCAP ULTRA-LOW DROPOUT, High PSRR LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 603 |
|
$0.6478 / $0.7621 | Buy Now |
CAD Models for MIC5319-5.0YML by Micrel Inc
Part Data Attributes for MIC5319-5.0YML by Micrel Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
2 X 2 MM, LEAD FREE, MLF-6
|
Reach Compliance Code
|
compliant
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Line Regulation-Max
|
0.0075%
|
Load Regulation-Max
|
0.025%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.08,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
2%
|
Width
|
2 mm
|
Related Parts for MIC5319-5.0YML
-
MIC5305-4.75YMLLinear Regulator ICs
-
TC670ECHTROther Analog ICs
-
OPA2171AIDGKOperational Amplifiers
-
FDMQ8203Power Field-Effect Transistors
-
GRM21BR71A106KE51LFixed Capacitors
-
AD9783BCPZDigital to Analog Converters
-
ISL43L210IHZ-TMultiplexers or Switches
-
RMCF0402FT52K3Fixed Resistors
-
SZP6SMB33AT3GTransient Suppressors