Part Details for MIC5315-F4CYMT-TR by Microchip Technology Inc
Overview of MIC5315-F4CYMT-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5315-F4CYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2206
|
Newark | Low Vin/Vout Dual 300Ma Ldo With Vsc 10 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5315-F4CYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 | Buy Now |
DISTI #
576-3141-1-ND
|
DigiKey | IC REG LINEAR 1V/1.5V 10TMLF Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
MIC5315-F4CYMT-TR
|
Avnet Americas | LOW VIN/VOUT DUAL 300MA LDO WITH VSC - Tape and Reel (Alt: MIC5315-F4CYMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC5315-F4CYMT-TR
|
Avnet Americas | LOW VIN/VOUT DUAL 300MA LDO WITH VSC - Tape and Reel (Alt: MIC5315-F4CYMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
NAC | Low Vin/Vout Dual 300mA LDO with VSC - Package: 10 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for MIC5315-F4CYMT-TR
MIC5315-F4CYMT-TR CAD Models
MIC5315-F4CYMT-TR Part Data Attributes:
|
MIC5315-F4CYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5315-F4CYMT-TR
Microchip Technology Inc
IC REG LDO 1.5V 1.2/1V 10TMLF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.85 V | |
Dropout Voltage2-Max | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 2 mm | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Output Voltage2-Max | 1.224 V | |
Output Voltage2-Min | 1.176 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for MIC5315-F4CYMT-TR
This table gives cross-reference parts and alternative options found for MIC5315-F4CYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5315-F4CYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5315-1.5/1.2/1.0YMT | IC,VOLT REGULATOR,FIXED/ADJUSTABLE,+1/1.2V & 1.5V,CMOS,LLCC,10PIN,PLASTIC | Microchip Technology Inc | MIC5315-F4CYMT-TR vs MIC5315-1.5/1.2/1.0YMT |