There are no models available for this part yet.
Overview of MIC5312-NNYML-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5312-NNYML-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y2189
|
Newark | Portable Power Lowq, Dual Ucap Ldo W/Integrated Por 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5312-NNYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now | |
DISTI #
MIC5312-NNYML-TR-ND
|
DigiKey | IC REG LINEAR 2.85V/2.85V 10MLF Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MIC5312-NNYML-TR
|
Avnet Americas | LDO Regulator Pos 2.85V/2.85V 0.3A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC5312-NNYML-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
NAC | Portable Power LowQ, Dual uCap LDO w/Integrated POR - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ |
CAD Models for MIC5312-NNYML-TR by Microchip Technology Inc
Part Data Attributes for MIC5312-NNYML-TR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MLF-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.24 V
|
Dropout Voltage1-Nom
|
0.12 V
|
Dropout Voltage2-Max
|
0.24 V
|
Input Voltage-Max
|
5.5 V
|
JESD-30 Code
|
S-PDSO-N10
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Current2-Max
|
0.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|